
SBC3-C | |
|---|---|
DigiKey Part Number | 298-15816-ND |
Manufacturer | |
Manufacturer Product Number | SBC3-C |
Description | CBL CLAMP GROUNDING COPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Copper 0.270" (6.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.270" (6.86mm) | |
Mounting Type | - | |
Material | Copper | |
Color | Copper | |
Length | - | |
Width | 0.580" (14.73mm) | |
Height | 1.160" (29.46mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,86700 € | 88,67 € |
| 25 | 8,61480 € | 215,37 € |
| 50 | 8,42800 € | 421,40 € |
| 100 | 8,24550 € | 824,55 € |
| 250 | 8,00980 € | 2.002,45 € |
| 500 | 7,83576 € | 3.917,88 € |
| 1.000 | 7,66524 € | 7.665,24 € |
| 2.500 | 7,44518 € | 18.612,95 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |




