
SBA2/0-Q | |
|---|---|
DigiKey Part Number | 298-15805-ND |
Manufacturer | |
Manufacturer Product Number | SBA2/0-Q |
Description | CBL CLAMP GROUNDING SILVER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver 0.435" (11.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.435" (11.05mm) | |
Mounting Type | - | |
Material | Aluminum, Tin Plated | |
Color | Silver | |
Length | - | |
Width | 0.880" (22.35mm) | |
Height | 1.920" (48.77mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 7/8-14 UNF Thread | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


