
SBCT2/0-Q | |
|---|---|
DigiKey Part Number | 298-11898-ND |
Manufacturer | |
Manufacturer Product Number | SBCT2/0-Q |
Description | CBL CLAMP GROUNDING SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver 0.420" (10.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.420" (10.67mm) | |
Mounting Type | - | |
Material | Copper, Tin Plated | |
Color | Silver | |
Length | - | |
Width | 0.790" (20.07mm) | |
Height | 1.710" (43.43mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,65000 € | 30,65 € |
| 10 | 28,49800 € | 284,98 € |
| 25 | 27,68360 € | 692,09 € |
| 50 | 27,08220 € | 1.354,11 € |
| 100 | 26,49310 € | 2.649,31 € |
| 250 | 25,73284 € | 6.433,21 € |
| 500 | 25,17108 € | 12.585,54 € |
| 1.000 | 24,62092 € | 24.620,92 € |
| 2.500 | 23,91054 € | 59.776,35 € |
| Unit Price without VAT: | 30,65000 € |
|---|---|
| Unit Price with VAT: | 36,47350 € |

