Parametric Equivalent
Similar



S7-50-M | |
|---|---|
DigiKey Part Number | 298-13157-ND |
Manufacturer | |
Manufacturer Product Number | S7-50-M |
Description | CBL TIE LOCKING NAT 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.81" (46.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.81" (46.00mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2S-C | Panduit Corp | 119.831 | 298-1030-ND | 0,29000 € | Parametric Equivalent |
| PLT2S-M | Panduit Corp | 26.000 | 298-1031-ND | 0,10147 € | Parametric Equivalent |
| PLT2S-M209 | Panduit Corp | 3.000 | 298-20133-ND | 0,18000 € | Parametric Equivalent |
| S7-50-C | Panduit Corp | 600 | 298-13155-ND | 0,04070 € | Parametric Equivalent |
| CTSB8NT50-M | 3M | 4.850 | 19-CTSB8NT50-M-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02768 € | 27,68 € |
| 2.000 | 0,02706 € | 54,12 € |
| 3.000 | 0,02670 € | 80,10 € |
| 5.000 | 0,02625 € | 131,25 € |
| 7.000 | 0,02595 € | 181,65 € |
| 10.000 | 0,02565 € | 256,50 € |
| Unit Price without VAT: | 0,02768 € |
|---|---|
| Unit Price with VAT: | 0,03294 € |







