


PLT2S-M209 | |
|---|---|
DigiKey Part Number | 298-20133-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M209 |
Description | CBL TIE LOCKING NAT 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,16240 € | 4,06 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,15076 € | 37,69 € |
| 500 | 0,14732 € | 73,66 € |
| 1.000 | 0,14394 € | 143,94 € |
| 3.000 | 0,13872 € | 416,16 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



