Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC6MIG | |
|---|---|
DigiKey Part Number | 298-S6XPC6MIG-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC6MIG |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308456033-E | METZ CONNECT USA Inc. | 0 | 1849-1308456033-E-ND | 21,99000 € | Parametric Equivalent |
| C6ASPAT20GR | StarTech.com | 7 | 5214-C6ASPAT20GR-ND | 35,32000 € | Parametric Equivalent |
| TRD695AGRY-20 | L-com | 0 | 5073-TRD695AGRY-20-ND | 60,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,16400 € | 301,64 € |
| Unit Price without VAT: | 30,16400 € |
|---|---|
| Unit Price with VAT: | 35,89516 € |




