Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AGRY-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695AGRY-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AGRY-20 |
Description | CBL-RJ45/RJ45 CAT 6A GRY 20FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308456033-E | METZ CONNECT USA Inc. | 0 | 1849-1308456033-E-ND | 21,99000 € | Parametric Equivalent |
| C6ASPAT20GR | StarTech.com | 7 | 5214-C6ASPAT20GR-ND | 35,32000 € | Parametric Equivalent |
| S6XPC6MIG | Panduit Corp | 0 | 298-S6XPC6MIG-ND | 30,16400 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |




