Parametric Equivalent
Parametric Equivalent

S6PC6MIG | |
|---|---|
DigiKey Part Number | 298-S6PC6MIG-ND |
Manufacturer | |
Manufacturer Product Number | S6PC6MIG |
Description | SHIELDED CAT6 26 AWG S/FTP PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,00300 € | 230,03 € |
| Unit Price without VAT: | 23,00300 € |
|---|---|
| Unit Price with VAT: | 27,37357 € |



