Parametric Equivalent
Parametric Equivalent

TRD695DSZ-GRY-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-20 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SFGRY-20F | L-com | 0 | 5073-TRD695SFGRY-20F-ND | 52,40000 € | Parametric Equivalent |
| S6PC6MIG | Panduit Corp | 0 | 298-S6PC6MIG-ND | 22,71700 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,44000 € | 62,44 € |
| Unit Price without VAT: | 62,44000 € |
|---|---|
| Unit Price with VAT: | 74,30360 € |



