
S200X250VATY | |
|---|---|
DigiKey Part Number | 298-18722-ND |
Manufacturer | |
Manufacturer Product Number | S200X250VATY |
Description | LABEL SELF LAMINATNG 2"X2.5" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 2.50" (50.8mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 2.50" (50.8mm x 63.5mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22838 € | 228,38 € |
| 2.000 | 0,22346 € | 446,92 € |
| 3.000 | 0,22062 € | 661,86 € |
| 5.000 | 0,21710 € | 1.085,50 € |
| 7.000 | 0,21482 € | 1.503,74 € |
| 10.000 | 0,21242 € | 2.124,20 € |
| 25.000 | 0,20637 € | 5.159,25 € |
| 50.000 | 0,20190 € | 10.095,00 € |
| 100.000 | 0,19752 € | 19.752,00 € |
| Unit Price without VAT: | 0,22838 € |
|---|---|
| Unit Price with VAT: | 0,27177 € |


