
S200X225VATY | |
|---|---|
DigiKey Part Number | 298-18721-ND |
Manufacturer | |
Manufacturer Product Number | S200X225VATY |
Description | LABEL SELF LAMINATNG 2X2.25" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 2.25" (50.8mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 2.25" (50.8mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22537 € | 225,37 € |
| 2.000 | 0,22052 € | 441,04 € |
| 3.000 | 0,21772 € | 653,16 € |
| 5.000 | 0,21425 € | 1.071,25 € |
| 7.000 | 0,21199 € | 1.483,93 € |
| 10.000 | 0,20962 € | 2.096,20 € |
| 25.000 | 0,20365 € | 5.091,25 € |
| 50.000 | 0,19924 € | 9.962,00 € |
| 100.000 | 0,19492 € | 19.492,00 € |
| Unit Price without VAT: | 0,22537 € |
|---|---|
| Unit Price with VAT: | 0,26819 € |


