S100X125VATY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X125VATY

DigiKey Part Number
298-18689-ND
Manufacturer
Manufacturer Product Number
S100X125VATY
Description
LABEL SELF LAMINATNG 1X1.25" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" x 1.25" (25.4mm x 31.8mm)
Color
White
Material
Vinyl
For Use With/Related Products
TDP43MY Thermal Transfer Desktop Printer
Operating Temperature
-40°C ~ 93°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,04728 €236,40 €
10.0000,04627 €462,70 €
15.0000,04568 €685,20 €
25.0000,04495 €1.123,75 €
35.0000,04448 €1.556,80 €
50.0000,04399 €2.199,50 €
125.0000,04273 €5.341,25 €
250.0000,04181 €10.452,50 €
500.0000,04091 €20.455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04728 €
Unit Price with VAT:0,05626 €