


R150X150V1T | |
|---|---|
DigiKey Part Number | 298-23355-ND |
Manufacturer | |
Manufacturer Product Number | R150X150V1T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.50" W x 0.50" L (38.1mm x 12.7mm); Cable O.D. 0.22" ~ 0.28" (2.4mm ~ 7.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.50" W x 0.50" L (38.1mm x 12.7mm); Cable O.D. 0.22" ~ 0.28" (2.4mm ~ 7.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F (10°C) | |
Operating Temperature | -40°C ~ 66°C | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41789 € | 417,89 € |
| 2.000 | 0,40888 € | 817,76 € |
| 3.000 | 0,40368 € | 1.211,04 € |
| 5.000 | 0,39724 € | 1.986,20 € |
| 7.000 | 0,39304 € | 2.751,28 € |
| 10.000 | 0,38864 € | 3.886,40 € |
| 25.000 | 0,37755 € | 9.438,75 € |
| 50.000 | 0,36936 € | 18.468,00 € |
| 100.000 | 0,36134 € | 36.134,00 € |
| Unit Price without VAT: | 0,41789 € |
|---|---|
| Unit Price with VAT: | 0,49729 € |





