
S100X075VA1Y | |
|---|---|
DigiKey Part Number | 298-18686-ND |
Manufacturer | |
Manufacturer Product Number | S100X075VA1Y |
Description | LABEL SELF LAMINATNG 1X0.75" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 0.75" (25.4mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06199 € | 154,98 € |
| 5.000 | 0,06066 € | 303,30 € |
| 7.500 | 0,05989 € | 449,18 € |
| 12.500 | 0,05894 € | 736,75 € |
| 17.500 | 0,05832 € | 1.020,60 € |
| 25.000 | 0,05767 € | 1.441,75 € |
| 62.500 | 0,05603 € | 3.501,88 € |
| 125.000 | 0,05482 € | 6.852,50 € |
| 250.000 | 0,05363 € | 13.407,50 € |
| Unit Price without VAT: | 0,06199 € |
|---|---|
| Unit Price with VAT: | 0,07377 € |

