
S100X075YAJ | |
|---|---|
DigiKey Part Number | 298-10677-ND |
Manufacturer | |
Manufacturer Product Number | S100X075YAJ |
Description | LABEL SELF LAMINATING WHT 91/SHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 0.75" (25.4mm x 19.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06986 € | 174,65 € |
| 5.000 | 0,06836 € | 341,80 € |
| 7.500 | 0,06749 € | 506,17 € |
| 12.500 | 0,06642 € | 830,25 € |
| 17.500 | 0,06572 € | 1.150,10 € |
| 25.000 | 0,06499 € | 1.624,75 € |
| 62.500 | 0,06314 € | 3.946,25 € |
| 125.000 | 0,06177 € | 7.721,25 € |
| 250.000 | 0,06044 € | 15.110,00 € |
| Unit Price without VAT: | 0,06986 € |
|---|---|
| Unit Price with VAT: | 0,08313 € |






