S075X150YAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S075X150YAJ

DigiKey Part Number
298-18685-ND
Manufacturer
Manufacturer Product Number
S075X150YAJ
Description
LABEL SELF LAMINATING WHT 54/SHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.75" x 1.50" (19.05mm x 38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.75" x 1.50" (19.05mm x 38.10mm)
Color
White
Material
Polyester
For Use With/Related Products
Laser and Ink Jet Printers
Operating Temperature
-54°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,13070 €326,75 €
5.0000,12788 €639,40 €
7.5000,12626 €946,95 €
12.5000,12424 €1.553,00 €
17.5000,12294 €2.151,45 €
25.0000,12156 €3.039,00 €
62.5000,11810 €7.381,25 €
125.0000,11554 €14.442,50 €
250.0000,11304 €28.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13070 €
Unit Price with VAT:0,15553 €