


R200X150V1T | |
|---|---|
DigiKey Part Number | 298-23357-ND |
Manufacturer | |
Manufacturer Product Number | R200X150V1T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 2.00" x 1.50" (50.8mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 2.00" x 1.50" (50.8mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64858 € | 648,58 € |
| 2.000 | 0,63456 € | 1.269,12 € |
| 3.000 | 0,62650 € | 1.879,50 € |
| 5.000 | 0,61648 € | 3.082,40 € |
| 7.000 | 0,60996 € | 4.269,72 € |
| 10.000 | 0,60312 € | 6.031,20 € |
| 25.000 | 0,58588 € | 14.647,00 € |
| 50.000 | 0,57315 € | 28.657,50 € |
| 100.000 | 0,56068 € | 56.068,00 € |
| Unit Price without VAT: | 0,64858 € |
|---|---|
| Unit Price with VAT: | 0,77181 € |



