Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PVUTPSPC3MBBUY | |
|---|---|
DigiKey Part Number | PVUTPSPC3MBBUY-ND |
Manufacturer | |
Manufacturer Product Number | PVUTPSPC3MBBUY |
Description | COPPER PATCH CORD, PANVIEW, UTP, |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP10BU-Q | Panduit Corp | 25 | 298-23725-ND | 0,00000 € | Parametric Equivalent |
| UTPKSP10BU | Panduit Corp | 0 | UTPKSP10BU-ND | 19,45800 € | Parametric Equivalent |
| UTPKSP3MBU | Panduit Corp | 0 | UTPKSP3MBU-ND | 19,37500 € | Parametric Equivalent |
| UTPSPL3MBUY | Panduit Corp | 0 | 298-UTPSPL3MBUY-ND | 17,45400 € | Parametric Equivalent |
| 73-8892-10 | Cinch Connectivity Solutions | 0 | 116-73-8892-10-ND | 4,12563 € | Parametric Equivalent |














