
C6T1106010 | |
|---|---|
DigiKey Part Number | BEL14242-ND |
Manufacturer | |
Manufacturer Product Number | C6T1106010 |
Description | CAT6+ TRACEABLE PCORD BLU 10FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 10 | 20,22500 € | 202,25 € |
| 25 | 18,95880 € | 473,97 € |
| 50 | 18,05420 € | 902,71 € |
| 100 | 17,19310 € | 1.719,31 € |
| 250 | 16,11788 € | 4.029,47 € |
| 500 | 15,34970 € | 7.674,85 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 28,32200 € |

