
PVT-158-Q | |
|---|---|
DigiKey Part Number | PVT-158-Q-ND |
Manufacturer | |
Manufacturer Product Number | PVT-158-Q |
Description | TAG ID RATINGS 5.75"X3" BK/RD/WT |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Panduit Corp | Material Plastic |
Packaging Bulk | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT-42-Q | Panduit Corp | 1 | 298-23321-ND | 52,95000 € | Similar |


