
PVT-42-Q | |
|---|---|
DigiKey Part Number | 298-23321-ND |
Manufacturer | |
Manufacturer Product Number | PVT-42-Q |
Description | TAG ELECTRL WARN 5.75"X3" BLK/RD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Panduit Corp | Material Plastic |
Packaging Bulk | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,95000 € | 52,95 € |
| Unit Price without VAT: | 52,95000 € |
|---|---|
| Unit Price with VAT: | 63,01050 € |

