
PVT-1031 | |
|---|---|
DigiKey Part Number | 298-10900-ND |
Manufacturer | |
Manufacturer Product Number | PVT-1031 |
Description | TAG 5.75"X3.25" YELLOW |
Customer Reference | |
Detailed Description | Plastic Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.25" W (146.0mm x 82.6mm) |


