
PVT-95-Q | |
|---|---|
DigiKey Part Number | 298-23322-ND |
Manufacturer | |
Manufacturer Product Number | PVT-95-Q |
Description | TAG ELECTRL WARN 5.75"X3" YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,83000 € | 44,83 € |
| 10 | 41,68600 € | 416,86 € |
| 25 | 40,49280 € | 1.012,32 € |
| 50 | 39,61180 € | 1.980,59 € |
| 100 | 38,74890 € | 3.874,89 € |
| 250 | 37,63520 € | 9.408,80 € |
| 500 | 36,81248 € | 18.406,24 € |
| 1.000 | 36,00636 € | 36.006,36 € |
| Unit Price without VAT: | 44,83000 € |
|---|---|
| Unit Price with VAT: | 53,34770 € |

