Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV22-8R-M | |
|---|---|
DigiKey Part Number | 298-10088-ND |
Manufacturer | |
Manufacturer Product Number | PV22-8R-M |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.260" (6.60mm) | Insulation Diameter 0.110" (2.79mm) |
Length - Overall 0.780" (19.81mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV22-8R-MYY | Panduit Corp | 0 | 298-PV22-8R-MYY-ND | 0,39000 € | Parametric Equivalent |
| 2-323916-1 | TE Connectivity AMP Connectors | 7.188 | A0882CT-ND | 0,62000 € | Parametric Equivalent |
| 321021 | TE Connectivity AMP Connectors | 693 | A122834-ND | 0,82000 € | Parametric Equivalent |
| 323916 | TE Connectivity AMP Connectors | 17.007 | A0882-ND | 0,65000 € | Parametric Equivalent |
| 8-323916-1 | TE Connectivity AMP Connectors | 278 | 8-323916-1-ND | 1,10000 € | Parametric Equivalent |







