
PV22-8R-MYY | |
|---|---|
DigiKey Part Number | 298-PV22-8R-MYY-ND |
Manufacturer | |
Manufacturer Product Number | PV22-8R-MYY |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" (2.79mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,33470 € | 33,47 € |
| 250 | 0,32520 € | 81,30 € |
| 500 | 0,31822 € | 159,11 € |
| 1.000 | 0,31136 € | 311,36 € |
| 3.000 | 0,30078 € | 902,34 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



