
PV22-2R-MY | |
|---|---|
DigiKey Part Number | 298-20304-ND |
Manufacturer | |
Manufacturer Product Number | PV22-2R-MY |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Butted Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 2 Stud | Contact Material Copper |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.210" (5.33mm) | Insulation Diameter 0.110" (2.79mm) |
Length - Overall 0.680" (17.27mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 321015 | TE Connectivity AMP Connectors | 5.443 | A127625-ND | 0,58000 € | Parametric Equivalent |



