
321015 | |
|---|---|
DigiKey Part Number | A127625-ND |
Manufacturer | |
Manufacturer Product Number | 321015 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.646" (16.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,43600 € | 21,80 € |
| 100 | 0,41520 € | 41,52 € |
| 250 | 0,38916 € | 97,29 € |
| 500 | 0,37056 € | 185,28 € |
| 1.000 | 0,35286 € | 352,86 € |
| 3.000 | 0,32653 € | 979,59 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


