
PV10-P55-LYY | |
---|---|
DigiKey Part Number | 298-PV10-P55-LYY-ND |
Manufacturer | |
Manufacturer Product Number | PV10-P55-LYY |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Pan-Term® Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.100" (2.54mm) Dia | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 1.100" (27.94mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.250" (6.35mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,07000 € | 2,07 € |
10 | 1,92100 € | 19,21 € |
25 | 1,86600 € | 46,65 € |
50 | 1,82560 € | 91,28 € |
100 | 1,78620 € | 178,62 € |
250 | 1,73536 € | 433,84 € |
500 | 1,69786 € | 848,93 € |
1.000 | 1,66110 € | 1.661,10 € |
2.500 | 1,61366 € | 4.034,15 € |
Unit Price without VAT: | 2,07000 € |
---|---|
Unit Price with VAT: | 2,46330 € |