
PV10-P55-DYY | |
|---|---|
DigiKey Part Number | 298-PV10-P55-DYY-ND |
Manufacturer | |
Manufacturer Product Number | PV10-P55-DYY |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Pan-Term® Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.100" (2.54mm) Dia | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 1.100" (27.94mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.250" (6.35mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,74600 € | 18,65 € |
| 50 | 0,73000 € | 36,50 € |
| 100 | 0,71420 € | 71,42 € |
| 250 | 0,69392 € | 173,48 € |
| 500 | 0,67898 € | 339,49 € |
| 1.000 | 0,66432 € | 664,32 € |
| 2.500 | 0,64541 € | 1.613,53 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




