Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV10-8F-D | |
|---|---|
DigiKey Part Number | 298-10659-ND |
Manufacturer | |
Manufacturer Product Number | PV10-8F-D |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.040" (26.42mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-8FB-Q | Panduit Corp | 1.492 | 298-16753-ND | 0,39000 € | Parametric Equivalent |
| PN10-8F-D | Panduit Corp | 235 | 298-10651-ND | 0,71000 € | Parametric Equivalent |
| PN10-8F-L | Panduit Corp | 1.681 | 298-15441-ND | 1,54000 € | Parametric Equivalent |
| PNF10-8F-2K | Panduit Corp | 0 | 298-PNF10-8F-2KCT-ND | 0,90000 € | Parametric Equivalent |
| PNF10-8F-L | Panduit Corp | 0 | 298-15523-ND | 1,66080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,44920 € | 11,23 € |
| 50 | 0,43940 € | 21,97 € |
| 100 | 0,43000 € | 43,00 € |
| 250 | 0,41780 € | 104,45 € |
| 500 | 0,40880 € | 204,40 € |
| 1.000 | 0,40000 € | 400,00 € |
| 2.500 | 0,38862 € | 971,55 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |








