
PV10-8F-L | |
|---|---|
DigiKey Part Number | 298-15621-ND |
Manufacturer | |
Manufacturer Product Number | PV10-8F-L |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.040" (26.42mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-8FB-Q | Panduit Corp | 1.172 | 298-16753-ND | 0,39000 € | Parametric Equivalent |
| PV10-8F-E | Panduit Corp | 26 | 298-20267-ND | 1,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,99320 € | 24,83 € |
| 50 | 0,97200 € | 48,60 € |
| 100 | 0,95110 € | 95,11 € |
| 250 | 0,92408 € | 231,02 € |
| 500 | 0,90414 € | 452,07 € |
| 1.000 | 0,88461 € | 884,61 € |
| 2.500 | 0,85940 € | 2.148,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |










