


PRT4S-M0 | |
|---|---|
DigiKey Part Number | 298-14036-ND |
Manufacturer | |
Manufacturer Product Number | PRT4S-M0 |
Description | CBL TIE RELEAS BLACK 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53642 € | 536,42 € |
| 2.000 | 0,52391 € | 1.047,82 € |
| 3.000 | 0,51669 € | 1.550,07 € |
| 5.000 | 0,50770 € | 2.538,50 € |
| 7.000 | 0,50184 € | 3.512,88 € |
| 10.000 | 0,49568 € | 4.956,80 € |
| Unit Price without VAT: | 0,53642 € |
|---|---|
| Unit Price with VAT: | 0,63834 € |



