


PRT4S-C0 | |
|---|---|
DigiKey Part Number | 298-1062-ND |
Manufacturer | |
Manufacturer Product Number | PRT4S-C0 |
Description | CBL TIE RELEAS BLACK 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRT4S-M0 | Panduit Corp | 0 | 298-14036-ND | 0,53642 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,94760 € | 23,69 € |
| 50 | 0,92600 € | 46,30 € |
| 100 | 0,90480 € | 90,48 € |
| 300 | 0,87193 € | 261,58 € |
| 500 | 0,85700 € | 428,50 € |
| 1.000 | 0,83701 € | 837,01 € |
| 2.500 | 0,81113 € | 2.027,83 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


