


PRT2S-M | |
|---|---|
DigiKey Part Number | 298-14027-ND |
Manufacturer | |
Manufacturer Product Number | PRT2S-M |
Description | CBL TIE RELEAS NAT 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17135 € | 171,35 € |
| 2.000 | 0,16740 € | 334,80 € |
| 3.000 | 0,16512 € | 495,36 € |
| 5.000 | 0,16229 € | 811,45 € |
| 7.000 | 0,16044 € | 1.123,08 € |
| 10.000 | 0,15850 € | 1.585,00 € |
| Unit Price without VAT: | 0,17135 € |
|---|---|
| Unit Price with VAT: | 0,20391 € |


