
RT40R9M4 | |
|---|---|
DigiKey Part Number | RT40R9M4-ND |
Manufacturer | |
Manufacturer Product Number | RT40R9M4 |
Description | CBL TIE RELEAS NAT 40LB 8.46" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.01" (51.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.705' (215.00mm, 8.46") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Natural |
Bundle Diameter 2.01" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17591 € | 879,55 € |
| Unit Price without VAT: | 0,17591 € |
|---|---|
| Unit Price with VAT: | 0,20933 € |



