


PRT2H-L0 | |
|---|---|
DigiKey Part Number | PRT2H-L0-ND |
Manufacturer | |
Manufacturer Product Number | PRT2H-L0 |
Description | CBL TIE RELEASABL BLK 80LB 8.40" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.00" (50.80mm) 0.300" (7.62mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 0.700' (213.36mm, 8.40") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 80 lbs (36.29 kg) |
Part Status Obsolete | Features Weather Resistant |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Black |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRT2H-TL0 | Panduit Corp | 450 | 298-23160-ND | 1,03000 € | Parametric Equivalent |


