


PRT2H-TL0 | |
|---|---|
DigiKey Part Number | 298-23160-ND |
Manufacturer | |
Manufacturer Product Number | PRT2H-TL0 |
Description | CBL TIE RELEASABL BLK 80LB 8.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.00" (50.80mm) 0.300" (7.62mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.700' (213.36mm, 8.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 80 lbs (36.29 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Black |
Length - Approximate 8.5" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,91880 € | 22,97 € |
| 50 | 0,89800 € | 44,90 € |
| 100 | 0,87750 € | 87,75 € |
| 250 | 0,85088 € | 212,72 € |
| 500 | 0,83116 € | 415,58 € |
| 1.000 | 0,81179 € | 811,79 € |
| 2.500 | 0,78670 € | 1.966,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

