Parametric Equivalent



PRT1.5S-M0 | |
|---|---|
DigiKey Part Number | 298-20236-ND |
Manufacturer | |
Manufacturer Product Number | PRT1.5S-M0 |
Description | CBL TIE RELEASABL BLK 50LB 6.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.525' (160.00mm, 6.30") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Black |
Length - Approximate 6.25" | Shelf Life 48 Months |
Bundle Diameter 1.50" (38.10mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRT1.5S-C0 | Panduit Corp | 490 | 298-20235-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18228 € | 364,56 € |
| Unit Price without VAT: | 0,18228 € |
|---|---|
| Unit Price with VAT: | 0,21691 € |


