


PRT1.5S-C0 | |
|---|---|
DigiKey Part Number | 298-20235-ND |
Manufacturer | |
Manufacturer Product Number | PRT1.5S-C0 |
Description | CBL TIE RELEASABL BLK 50LB 6.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,43600 € | 10,90 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,41680 € | 41,68 € |
| 300 | 0,40177 € | 120,53 € |
| 500 | 0,39494 € | 197,47 € |
| 1.000 | 0,38582 € | 385,82 € |
| 2.500 | 0,37400 € | 935,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

