MFR Recommended

PRS1014D73 | |
|---|---|
DigiKey Part Number | PRS1014D73-ND |
Manufacturer | |
Manufacturer Product Number | PRS1014D73 |
Description | SIGN ELECTRL WARN 14"X10" BLK/RD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,17400 € | 363,48 € |
| Unit Price without VAT: | 18,17400 € |
|---|---|
| Unit Price with VAT: | 21,62706 € |


