
PRS1014D7133 | |
|---|---|
DigiKey Part Number | 298-11329-ND |
Manufacturer | |
Manufacturer Product Number | PRS1014D7133 |
Description | SIGN ELECTRL WARN 14"X10" R/BK/W |
Customer Reference | |
Detailed Description | Plastic Red and Black Legend, White Background |
Datasheet | Datasheet |
Category | For Use With/Related Products Danger |
Manufacturer Panduit Corp | Material Plastic |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Obsolete | Base Product Number |
Color Red and Black Legend, White Background |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

