Direct

PPS1014D76 | |
|---|---|
DigiKey Part Number | PPS1014D76-ND |
Manufacturer | |
Manufacturer Product Number | PPS1014D76 |
Description | SIGN ELECTRL WARN 14"X10" BLK/RD |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background DANGER HIGH VOLTAGE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | DANGER HIGH VOLTAGE | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |


