
PPM-1-33 | |
|---|---|
DigiKey Part Number | 298-23121-ND |
Manufacturer | |
Manufacturer Product Number | PPM-1-33 |
Description | LABEL BLK LEGND/WH BKGRD 1=1CARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Label Black Legend, White Background Polyvinyl Fluoride |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Label | |
Cable Diameter | 0.374" (9.50mm) | |
Legend | 1-33 | |
Color | Black Legend, White Background | |
Material | Polyvinyl Fluoride | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,58320 € | 89,58 € |
| 50 | 3,50580 € | 175,29 € |
| 100 | 3,43010 € | 343,01 € |
| 250 | 3,33236 € | 833,09 € |
| 500 | 3,26014 € | 1.630,07 € |
| 1.000 | 3,18944 € | 3.189,44 € |
| 2.500 | 3,09816 € | 7.745,40 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |


