
PCM-1-33 | |
|---|---|
DigiKey Part Number | 298-10425-ND |
Manufacturer | |
Manufacturer Product Number | PCM-1-33 |
Description | WIRE MARKR CARD 6.9MMX38.1MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.27" W x 1.50" L (6.9mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.27" W x 1.50" L (6.9mm x 38.1mm) | |
Cable Diameter | 0.189" ~ 0.382" (4.80mm ~ 9.70mm) | |
Legend | 1-33 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,93300 € | 29,33 € |
| 25 | 2,85000 € | 71,25 € |
| 50 | 2,78860 € | 139,43 € |
| 100 | 2,72830 € | 272,83 € |
| 250 | 2,65056 € | 662,64 € |
| 500 | 2,59316 € | 1.296,58 € |
| 1.000 | 2,53697 € | 2.536,97 € |
| 2.500 | 2,46442 € | 6.161,05 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |






