
PNL-250-Q | |
|---|---|
DigiKey Part Number | 298-15560-ND |
Manufacturer | |
Manufacturer Product Number | PNL-250-Q |
Description | CONN TERM RECT LUG 6 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 250MCM (kcmil) - 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.125" (3.18mm) | |
Length - Overall | 1.970" (50.04mm) | |
Width - Outer Edges | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,20000 € | 19,20 € |
| 10 | 17,85600 € | 178,56 € |
| 25 | 17,34680 € | 433,67 € |
| 50 | 16,97060 € | 848,53 € |
| 100 | 16,60230 € | 1.660,23 € |
| 250 | 16,12656 € | 4.031,64 € |
| 500 | 15,77516 € | 7.887,58 € |
| 1.000 | 15,43089 € | 15.430,89 € |
| 2.500 | 14,98657 € | 37.466,43 € |
| Unit Price without VAT: | 19,20000 € |
|---|---|
| Unit Price with VAT: | 22,84800 € |






