PNF10-56R-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 299
Unit Price: 0,98000 €
Datasheet
PNF10-XXR-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF10-56R-L

DigiKey Part Number
298-15520-ND
Manufacturer
Manufacturer Product Number
PNF10-56R-L
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.520" (13.21mm)
Length - Overall
1.210" (30.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,77500 €17,75 €
251,72480 €43,12 €
501,68780 €84,39 €
1001,65140 €165,14 €
2501,60444 €401,11 €
5001,56978 €784,89 €
1.0001,53581 €1.535,81 €
2.5001,49196 €3.729,90 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €