Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

PN10-56R-L | |
|---|---|
DigiKey Part Number | 298-15432-ND |
Manufacturer | |
Manufacturer Product Number | PN10-56R-L |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,50700 € | 15,07 € |
| 25 | 1,46440 € | 36,61 € |
| 50 | 1,43300 € | 71,65 € |
| 100 | 1,40210 € | 140,21 € |
| 250 | 1,36228 € | 340,57 € |
| 500 | 1,33284 € | 666,42 € |
| 1.000 | 1,30401 € | 1.304,01 € |
| 2.500 | 1,26682 € | 3.167,05 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |












