
PNF10-14R-D | |
---|---|
DigiKey Part Number | 298-10637-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-14R-D |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.210" (30.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,87200 € | 8,72 € |
25 | 0,84640 € | 21,16 € |
50 | 0,82840 € | 41,42 € |
100 | 0,81060 € | 81,06 € |
250 | 0,78760 € | 196,90 € |
500 | 0,77060 € | 385,30 € |
1.000 | 0,75395 € | 753,95 € |
2.500 | 0,73248 € | 1.831,20 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |