
PN18-38R-C | |
|---|---|
DigiKey Part Number | 298-15489-ND |
Manufacturer | |
Manufacturer Product Number | PN18-38R-C |
Description | CONN RING CIRC 18-22AWG #3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.170" (29.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,34100 € | 13,41 € |
| 25 | 1,30320 € | 32,58 € |
| 50 | 1,27520 € | 63,76 € |
| 100 | 1,24770 € | 124,77 € |
| 300 | 1,20527 € | 361,58 € |
| 500 | 1,18604 € | 593,02 € |
| 1.000 | 1,16039 € | 1.160,39 € |
| 2.500 | 1,12730 € | 2.818,25 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |





