
TB4-400GR | |
|---|---|
DigiKey Part Number | 4761-TB4-400GR-ND |
Manufacturer | |
Manufacturer Product Number | TB4-400GR |
Description | LINE FILTER 400A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 400 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 290 V | |
Voltage - Rated AC (Phase to Phase) | 500 V | |
Current | 400 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,51000 € | 694,51 € |
| 10 | 601,66700 € | 6.016,67 € |
| Unit Price without VAT: | 694,51000 € |
|---|---|
| Unit Price with VAT: | 826,46690 € |

